Sign in to ask questions about the Microchip TC8020K6-G-M937 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC8020K6-G-M937 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Elements | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC8020K6-G-M937 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.