Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC820CKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC820CKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
