Sign in to ask questions about the Microchip TC820CLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC820CLW technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 400mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC820CLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
