Sign in to ask questions about the Microchip TC820CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC820CPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of Bits | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC820CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
