
The TC835CBU is a surface mount dual supply analog-to-digital converter from Microchip. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 30mW. The device is packaged in a PQFP package and is available in quantities of 84 per rail/tube. The TC835CBU has an operating supply voltage of 6V and an operating supply current of 1mA. It is lead free and suitable for use in applications where a dual supply voltage is required.
Microchip TC835CBU technical specifications.
| Package/Case | PQFP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6V |
| Output Voltage | 4.4V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC835CBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
