
LED Display Drivers 4.5 D BCD A/D-PC Dat
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6V |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| RoHS | Compliant |
