This analog-to-digital converter is packaged in a QFP and operates over a temperature range of 0°C to 70°C. It requires a 6V supply voltage and consumes 1mA of current. The power dissipation is 30mW. The device is lead-free and comes in a rail/Tube packaging with 96 units per package.
Microchip TC835CKW technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6V |
| Output Voltage | 4.4V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC835CKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.