
The TC835CPI is a dual supply voltage analog-to-digital converter with a package quantity of 15 units per package. It operates within a temperature range of 0°C to 70°C and has a power dissipation of 30mW. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting.
Microchip TC835CPI technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6V |
| Output Voltage | 4.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC835CPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
