Microchip TC850CLW technical specifications.
| Package/Case | PLCC |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.9V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 40S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC850CLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
