
15-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a differential input and parallel interface. This unipolar device operates from a 5V supply, offering a 4.9V output voltage. Integral nonlinearity is specified at 2 LSB, with a sampling rate of 40 S/s. Packaged in a PLCC for surface mounting, it operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Microchip TC850CLW713 technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 40S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC850CLW713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
