
15-bit, 1-channel Analog-to-Digital Converter (ADC) with a multi-slope architecture. Features differential input and parallel interface for data access. Operates with a dual 5V supply voltage and offers an integral nonlinearity of 2 LSB. Packaged in a 40-pin PDIP for through-hole mounting. RoHS compliant with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip TC850CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC850CPL technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 40S/s |
| Supply Current | 2mA |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC850CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
