
This 15-bit analog-to-digital converter has a single channel and a sampling rate of 40 samples per second. It operates from a 5-volt dual supply and is mounted on the surface of a printed circuit board. The device is lead free and has a maximum power dissipation of 1.23 watts. It can be used in applications where temperatures range from -25 to 85 degrees Celsius.
Sign in to ask questions about the Microchip TC850ILW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC850ILW technical specifications.
| Package/Case | PLCC |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.9V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 40S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC850ILW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
