
The TC850ILW713 is a single-channel analog-to-digital converter with 15-bit resolution and a sampling rate of 40 samples per second. It operates from a dual 5V supply and is packaged in a PLCC format. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is available in quantities of 500 per reel.
Sign in to ask questions about the Microchip TC850ILW713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC850ILW713 technical specifications.
| Package/Case | PLCC |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 40S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC850ILW713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.