High-precision operational amplifier featuring a 15 µV maximum input offset voltage and 1.5 MHz unity gain bandwidth. This single-function, chopper-stabilized amplifier offers a 2.5 V/µs slew rate and a minimum voltage gain of 562,000. Designed for commercial temperature ranges (0°C to 70°C), it operates from a 5V nominal supply voltage with a maximum supply current of 0.6 mA. The device is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8.
Microchip TC911ACOA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00007 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 562000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC911ACOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.