High-precision operational amplifier featuring a 30 µV maximum input offset voltage and 1.5 MHz unity gain bandwidth. This chopper-stabilized amplifier offers a 2.5 V/µs slew rate and a minimum voltage gain of 316,000. Designed for commercial temperature ranges (0°C to 70°C), it operates from a single or dual supply, with nominal voltages of 5V and -5V, and limits up to ±9V. The 8-terminal SOIC package (PDSO8) houses a single amplifier function with micropower consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC911BCOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC911BCOA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00012 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 316000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip TC911BCOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.