
Dual operational amplifier featuring a 1.5MHz gain bandwidth product and 2.5V/µs slew rate. Achieves 110dB common mode rejection and power supply rejection ratios, with a 120dB voltage gain. Offers low input offset voltage of 15µV and minimal input bias current of 90pA. Operates from a dual supply range of 3.5V to 8.3V, or single supply from 7V to 16V. Surface mountable in an 8-pin SOIC package, this lead-free and RoHS compliant CMOS component is supplied on tape and reel.
Microchip TC913ACOA713 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Offset Voltage-Max | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.3V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 8.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC913ACOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
