
Dual operational amplifier IC featuring a 1.5MHz bandwidth and 2.5V/µs slew rate. Achieves 120dB voltage gain and 110dB common mode rejection ratio, with a low 15µV maximum input offset voltage and 90pA input bias current. Operates with dual supply voltages from ±3.5V to ±8.3V, or single supply from 7V to 16V. Packaged in a lead-free PDIP-8 plastic through-hole mount with dimensions of 10.16mm length, 6.6mm width, and 4.06mm height.
Microchip TC913ACPA technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 4.06mm |
| Input Bias Current | 90pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Offset Voltage-Max | 15uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8.3V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 3 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 8.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 120dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC913ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
