
Dual operational amplifier featuring a 1.5MHz bandwidth and 2.5V/µs slew rate. Offers a low input offset voltage of 30µV, 120dB voltage gain, and 100dB common mode rejection ratio. Designed for surface mount applications in an 8-pin SOIC package, operating from a 3.5V to 16V supply range. CMOS technology ensures low operating supply current of 650µA.
Microchip TC913BCOA technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 120pA |
| Input Offset Voltage (Vos) | 30uV |
| Input Offset Voltage-Max | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8.3V |
| Min Dual Supply Voltage | 3.5V |
| Max Frequency | 200Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 3 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 8.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC913BCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.