The TC913BCPAG is an 8-channel dual operational amplifier from Microchip, featuring a commercial temperature grade and an 8-pin PDIP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 5V. The amplifier type is operational, with a slew rate of 2.5V/us and a common-mode reject ratio of 110dB. The unity gain bandwidth is 1.5MHz, and the input offset voltage is maximally 30mV.
Checking distributor stock and pricing after the page loads.
Microchip TC913BCPAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.