Microchip TC9400COD technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Frequency | 100kHz |
| Interface | Analog |
| Lead Free | Lead Free |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Consumption | 27mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC9400COD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
