
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 100kHz bandwidth and 0.05% linearity. Operates with dual supply voltages from 4V to 7.5V, or single supply from 8V to 15V. Through-hole mounted in a 14-pin PDIP package, this component offers a 13-bit resolution and a maximum output current of 10mA. It is RoHS compliant and designed for operation between 0°C and 70°C.
Microchip TC9400CPD technical specifications.
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Frequency | 100kHz |
| Height | 4.95mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 18V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Consumption | 27mW |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC9400CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
