
The TC9400EJD is a dual supply op-amp with a maximum operating temperature of 85°C and a maximum frequency of 100kHz. It is available in a CDIP-14 package and is mounted through a hole. The op-amp has a linearity of 0.05% and is RoHS compliant. It operates on a dual supply voltage between 4V and 7.5V, and is also compatible with a single supply voltage between 8V and 15V.
Microchip TC9400EJD technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC9400EJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
