
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC with 13-bit resolution and 0.02% linearity. Operates with a dual supply voltage range of 4V to 7.5V, or a single supply from 8V to 15V, with a typical operating voltage of 12V. Features a maximum frequency of 100kHz and a serial interface. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component has a power consumption of 27mW.
Microchip TC9401CPD technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Frequency | 100kHz |
| Height | 0.195inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 0.03inch |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Consumption | 27mW |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC9401CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
