
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC, featuring a 100kHz maximum frequency and 0.25% linearity. This single-channel component operates with dual supply voltages from 4V to 7.5V or single supply from 8V to 15V, with a typical operating voltage of 12V. Housed in a 14-pin PDIP package for through-hole mounting, it offers serial interface and 13-bit resolution. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC9402CPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC9402CPD technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Frequency | 100kHz |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Linearity | 0.25% |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 23V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Consumption | 27mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC9402CPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
