Microchip TC9402EJD technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Linearity | 0.25% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC9402EJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
