IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Gain Bandwidth Product | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |