
Automotive-grade inverting charge pump IC, designed for power management. Features a wide input voltage range from 3V to 18V, delivering a fixed output voltage between -3V and -18V with up to 80mA output current. Operates efficiently with a maximum switching frequency of 24kHz and a maximum output power of 760mW. Packaged in a 16-pin SOIC surface-mount case, this RoHS compliant component is suitable for demanding automotive applications.
Microchip TC962COE technical specifications.
| Package/Case | SOIC |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Max Output Voltage | -3V |
| Min Output Voltage | -18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 760mW |
| Output Type | Fixed |
| Output Voltage | -3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 24kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.023492oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC962COE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
