Automotive-grade inverting charge pump IC, designed for surface mount applications. Features a fixed -3V output voltage with a maximum output current of 80mA and an efficiency of 97%. Operates with input voltages ranging from 3V to 18V, supporting a maximum supply voltage of 18V. Packaged in a 16-pin SOIC, this RoHS compliant component offers a switching frequency up to 24kHz.
Microchip TC962COE713 technical specifications.
| Package/Case | SOIC |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 760mW |
| Output Type | Fixed |
| Output Voltage | -3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Switching Frequency-Max | 24kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC962COE713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
