
Inverting charge pump IC with a voltage range of -3V to -18V, capable of delivering up to 80mA output current. Features a maximum input and supply voltage of 18V, operating between 0°C and 70°C. This component supports through-hole and surface mount configurations, packaged in a PDIP for rail/tube distribution. RoHS compliant and designed for automotive applications.
Microchip TC962CPA technical specifications.
| Package/Case | PDIP |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Max Output Voltage | -3V |
| Min Output Voltage | -18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 24kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Voltage Rating | -18V |
| Weight | 0.032805oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC962CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
