
The TC962EOE is a charge pump DC/DC controller from Microchip, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 760mW and a maximum supply voltage of 18V. The device is packaged in SOIC and is designed for surface mount applications. It has a fixed output type with a maximum output current of 80mA.
Microchip TC962EOE technical specifications.
| Package/Case | SOIC |
| Frequency | 24kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 760mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC962EOE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
