
Inverting charge pump IC, capable of generating negative output voltages from -3V to -18V with up to 80mA output current. Features a maximum input voltage of 18V and operates within a -40°C to 85°C temperature range. This through-hole mount component is housed in an 8-pin PDIP package and offers a switching frequency up to 24kHz. RoHS compliant and lead-free.
Microchip TC962EPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | -3V |
| Min Output Voltage | -18V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 730mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | -3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 24kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC962EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
