The Microchip PIC32MX270F256D Development Board is a development board that supports the PIC32MX270F256D microcontroller. It features 64KB of RAM and 256KB of Flash program memory. The board has one USB port and multiple communication interfaces, including two I2C, two SPI, and two UART ports. It also supports JTAG debugging, although the JTAG feature is not supported. The board is designed for development and prototyping of microcontroller-based applications and is suitable for use in a variety of operating temperature ranges.
Checking distributor stock and pricing after the page loads.
Microchip TCHIP005 technical specifications.
| Type | Development Board |
| Supported Device | PIC32MX270F256D |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 40MHz |
| RAM Size | 64KB |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| I2C | 2 |
| SPI | 2 |
| UART | 2 |
| JTAG Support | No |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.