Microchip TCM680COA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM680COA to view detailed technical specifications.
No datasheet is available for this part.