The TCM680COATR is a dual adjustable boost regulator from Microchip. It features a SOIC package and surface mount design, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is RoHS compliant and has a logic function of inverting. It can supply up to 10mA of output current and 470mW of output power.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.91mm |
| RoHS | Compliant |