The TCM680EOATR is a dual inverting adjustable DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is designed for surface mount applications and is RoHS compliant. It has a maximum output current of 10mA and a maximum output power of 470mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.91mm |
| RoHS | Compliant |