The TCM680EPA is a dual adjustable regulator with two outputs, each capable of delivering up to 10mA of current and 730mW of power. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP case that is suitable for through-hole mounting. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It is available in a package quantity of 60 units, packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Power | 730mW |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.35mm |
| RoHS | Compliant |