
Surface mount, 1-channel power supply support circuit with a 3-pin TO-236-3 (SOT-23B) package. Features a reset threshold voltage range of 4.31V to 4.45V, with a typical threshold of 4.38V. Operates within a supply voltage range of 1V to 5.5V, consuming a low 12uA quiescent current. This simple reset/power-on reset IC offers an active-low output with a 140ms reset timeout and a maximum power dissipation of 320mW.
Microchip TCM809MVNB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809MVNB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.