The TCM809TELB713 is an industrial temperature single function IC from Microchip, featuring a 3-pin package with a TSSOP footprint. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 5.5V and 1V, respectively. The IC is available in a 1.25mm x 2.025mm TSSOP package, suitable for surface mount applications.
Microchip TCM809TELB713 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TCM809TELB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.