
Single-channel power supply support circuit, a surface mount integrated circuit in a 3-pin SC-70 package. Features a reset threshold voltage of 3.08V, with a minimum of 3.04V and a maximum of 3.11V. Operates within a supply voltage range of 1V to 5.5V, with a low operating supply current of 9µA. This lead-free, RoHS-compliant component offers active-low reset and a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TCM809TVLB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM809TVLB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
