
Surface mount, 3-pin power supply support circuit with active high reset. Features a 1-channel, 1-voltage monitored design, operating from 1V to 5.5V with a typical quiescent current of 12uA. Reset threshold voltage ranges from 3.93V to 4.06V, with a reset timeout of 140ms. Maximum power dissipation is 320mW, and the component operates between -40°C and 85°C. Packaged in a TO-236-3 (SOT-23B) plastic package, this lead-free, RoHS compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Microchip TCM810JENB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCM810JENB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810JENB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
