
1-channel power supply support circuit, SC-70 package, surface mount, 3-pin. Features a reset threshold voltage range of 4.56V to 4.7V, with a maximum supply voltage of 5.5V and a minimum of 1V. Operates with a quiescent current of 12uA and a reset timeout of 140ms. This lead-free, RoHS-compliant component offers a maximum power dissipation of 174mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip TCM810LVLB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCM810LVLB713 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810LVLB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
