
Surface mount, 3-pin, lead-free integrated circuit for power supply support. Features a single channel with a reset threshold voltage of 2.63V, operating between 2.59V and 2.66V. Supports supply voltages from 1V to 5.5V with a low operating supply current of 9µA. Offers active-high reset with a 140ms reset timeout and a maximum power dissipation of 320mW. Packaged in TO-236-3 (SOT-23B) for tape and reel distribution.
Sign in to ask questions about the Microchip TCM810RENB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCM810RENB713 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810RENB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
