
Surface mount 1-channel power supply monitor IC with active-high reset. Features a 2.59V to 2.66V reset threshold, 1V to 5.5V operating supply voltage, and 9µA supply current. This integrated circuit offers a 140ms reset timeout and a maximum power dissipation of 320mW. Packaged in a TO-236-3 (SOT-23B) case, it measures 3.04mm in length, 1.4mm in width, and 1.02mm in height. Operating temperature range is -40°C to 125°C.
Microchip TCM810RVNB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810RVNB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
