
Surface mount, 3-pin, SC-70 package electronic component for power supply monitoring. Features a single-channel, simple reset/power-on reset function with an active high output. Operates within a 1V to 5.5V supply voltage range, with a reset threshold voltage of 2.93V (2.89V undervoltage, 2.96V overvoltage). Offers low operating supply current of 9µA and a maximum power dissipation of 174mW, with a reset timeout of 140ms. This RoHS compliant component is designed for reliable power management in compact applications.
Microchip TCM810SVLB713 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810SVLB713 to view detailed technical specifications.
No datasheet is available for this part.