
Surface mount, 3-pin power supply support circuit with active high reset. Features a 3.08V threshold voltage, with undervoltage at 3.04V and overvoltage at 3.11V. Operates from 1V to 5.5V supply voltage, consuming 9uA quiescent current. Maximum power dissipation is 320mW, with a reset timeout of 140ms. Packaged in a TO-236-3 (SOT-23B) case, measuring 3.04mm x 2.64mm x 1.12mm, and supplied on tape and reel.
Microchip TCM810TVNB713 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810TVNB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
