1-channel power supply support circuit, designed for surface mount applications in a 3-pin SC-70 plastic package. Features a reset threshold voltage range of 2.28V to 2.35V, with an active-high reset output. Operates within a supply voltage range of 1V to 5.5V, consuming a low quiescent current of 9µA. This RoHS compliant component offers a reset timeout of 140ms and a maximum power dissipation of 174mW, suitable for operation between -40°C and 125°C.
Microchip TCM810ZVLB713 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 174mW |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM810ZVLB713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.