
The TCM811FERCTR is a surface mount Simple Reset/Power-On Reset IC from Microchip, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and has an active low reset output. The device has a low operating supply current of 4.75uA and is available in a SOT-143 package, packaged on tape and reel. The IC is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.79V |
| Min Reset Threshold Voltage | 1.71V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.79V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.75V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Compliant |