
This 1-channel power supply support circuit is a surface-mount integrated circuit designed for general power management. It features a 4.63V threshold voltage, with undervoltage detection at 4.54V and overvoltage detection at 4.72V. The device operates from 1V to 5.5V supply voltage, consuming a low 6uA operating supply current. It provides an active-low, totem-pole output with a 140ms reset timeout. Packaged in SOT-143, this lead-free component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Microchip TCM811LERCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCM811LERCTR technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Voltage | 5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM811LERCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
