
This 1-channel power supply support circuit is a surface-mount integrated circuit designed for power management. It features a 3.03V undervoltage threshold and a 3.14V overvoltage threshold, with a typical threshold voltage of 3.08V. The device operates with a supply voltage range of 1V to 5.5V and consumes a low operating supply current of 4.75uA. It provides an active-low reset output with a 140ms reset timeout and is packaged in a SOT-143 (PDSO4) case. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip TCM811TERCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TCM811TERCTR technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Supply Current | 4.75uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM811TERCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.