The TCM812MERCTR is a simple reset/power-on reset IC with a single voltage monitoring channel. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 6uA. The device is available in a TO-253-4 package, which is surface mountable. The IC is RoHS compliant and available in quantities of 3000 per reel. It features an active high reset output and a reset timeout of 140ms. The overvoltage threshold is 4.46V and the undervoltage threshold is 4.3V.
Microchip TCM812MERCTR technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.